
The PCA9557PWTG4 is an 8-channel I/O expander from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and is supplied with a voltage of 6V. The device is packaged in a TSSOP16 package and is compliant with RoHS regulations. The PCA9557PWTG4 is suitable for use in applications requiring I/O expansion, with a package quantity of 250 units per reel.
Texas Instruments PCA9557PWTG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCA9557 |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9557PWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
