Texas Instruments PCC2511F32RSPR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 22.9mA |
| Current - Transmitting | 26mA |
| Density | 32768B |
| Frequency | 2.4GHz |
| Interface | SPI, USB, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Number of GPIO | 19 |
| Packaging | Cut Tape |
| RAM Size | 4096B |
| Sensitivity | -103dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCC2511F32RSPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.