
The PCF8574ADGVR is an 8-bit I/O expander with 8 outputs, operating at a supply voltage of 6V. It is packaged in a TFSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It has a maximum operating frequency of 100kHz and is lead free.
Texas Instruments PCF8574ADGVR technical specifications.
| Package/Case | TFSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
