
The PCF8574ADGVRE4 is an 8-channel I/O expander from Texas Instruments. It operates at a maximum frequency of 100kHz and a supply voltage of 6V. The device is packaged in a TFSOP package and is RoHS compliant. The operating temperature range is -40°C to 85°C.
Texas Instruments PCF8574ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.002123oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.