
The PCF8574ANE4 is an 8-channel I/O expander from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 100kHz and is compatible with lead-free processes. This device is available in a 16-pin DIP package, packaged in quantities of 25, and is compliant with RoHS regulations. The PCF8574ANE4 is suitable for use in applications requiring a reliable and efficient I/O expansion solution.
Texas Instruments PCF8574ANE4 technical specifications.
| Package/Case | N |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
