
The PCF8574APWR is an 8-bit I/O expander with 8 outputs, each capable of sourcing 25mA. It operates over a supply voltage range of 2.5V to 6V and is packaged in a TSSOP20 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It can operate at a maximum frequency of 100kHz and has a minimum operating temperature of -40°C.
Texas Instruments PCF8574APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
