
The PCF8574ARGYR is an 8-channel I/O expander from Texas Instruments, operating on a 6V supply voltage. It is packaged in a VQFN package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to work at a frequency of up to 100kHz.
Texas Instruments PCF8574ARGYR technical specifications.
| Package/Case | VQFN |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8574ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
