The PCF8575CDGVRE4 is a 16-bit I2C/SPI bus interface IC from Texas Instruments, operating at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is packaged in a TFSOP package and is available in quantities of 2000. The IC is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C. It is not lead-free, but rather contains lead.
Texas Instruments PCF8575CDGVRE4 technical specifications.
| Package/Case | TFSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCF8575C |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575CDGVRE4 to view detailed technical specifications.
No datasheet is available for this part.