16-bit I2C/SMBus I/O expander featuring 16 push-pull outputs. Operates with a supply voltage range of 2.5V to 5.5V and supports a maximum frequency of 400kHz. This lead-free, RoHS compliant integrated circuit is housed in a 24-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments PCF8575DWR technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.