
Texas Instruments PCF8575RGER technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Weight | 0.001601oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCF8575RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.