
The PCI1410AGGU is a PCI interface IC from Texas Instruments, packaged in LFBGA. It operates over a temperature range of 0 to 70°C. This device is not compliant with RoHS regulations due to the presence of lead. It is available in a tray packaging format, with 160 units per package.
Texas Instruments PCI1410AGGU technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.011348oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI1410AGGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.