
Texas Instruments PCI1510PGE technical specifications.
| Package/Case | LQFP |
| Data Rate | 130Mbps |
| Interface | PCI, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI1510PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
