
Texas Instruments PCI2050APDV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.089744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI2050APDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
