
Texas Instruments PCI2050BIGHK technical specifications.
| Package/Case | LFBGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.020917oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI2050BIGHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
