The PCI4510A is a surface mount controller IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a BGA-209 package and is not RoHS compliant. The IC is lead-free, but contains lead. It is available in a tray packaging with 90 units per package.
Texas Instruments PCI4510AGHK technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PCI4510A |
| Weight | 0.019401oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCI4510AGHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
