
The PCI4510GHK is a surface mount controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a package quantity of 90 units per tray. The device is not RoHS compliant and contains lead. It is designed for use with a 3.3V operating supply voltage.
Texas Instruments PCI4510GHK technical specifications.
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PCI4510 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PCI4510GHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
