The PCI6612GHK is a commercial temperature range bus controller IC from Texas Instruments, packaged in a 16x16mm 216-pin LFBGA. It operates from a 3.3V supply voltage, with a maximum frequency of 24.576 MHz. The device is designed for use in PCMCIA applications, supporting a 32-bit external data bus and 32-bit address bus. It is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Texas Instruments PCI6612GHK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 216 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 16 |
| Length | 16 |
| Pin Count | 216 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24.576 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCI6612GHK to view detailed technical specifications.
No datasheet is available for this part.