
The PCI6620GHK is a PCI interface IC from Texas Instruments, packaged in a lead-free LFBGA package. It operates within a temperature range of 0 to 70°C. This IC is not compliant with RoHS regulations due to the presence of lead. It is available in trays of 90 units.
Texas Instruments PCI6620GHK technical specifications.
| Package/Case | LFBGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCI6620GHK to view detailed technical specifications.
No datasheet is available for this part.
