
The PCI7402ZHK is a PCI interface IC from Texas Instruments, packaged in a BGA-216 package. It operates over a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations. The package quantity is 90 units per tray, and the weight is approximately 0.02036 ounces.
Texas Instruments PCI7402ZHK technical specifications.
| Package/Case | BGA |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.02036oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCI7402ZHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.