The PCI7611GHK is a 3.3V bus controller IC from Texas Instruments, designed for PCMCIA applications. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device features a 32-bit external data bus and a 32-bit address bus, with a maximum clock frequency of 48MHz. The PCI7611GHK is packaged in a 288-pin LFBGA, measuring 19mm by 19mm.
Texas Instruments PCI7611GHK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 288 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B288 |
| Width | 16 |
| Length | 16 |
| Pin Count | 288 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PCI7611GHK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.