
8-channel audio digital-to-analog converter (DAC) featuring 24-bit resolution and a 105dB signal-to-noise ratio. Supports TDM mode and operates at a sampling rate of 192 kS/s. Interface options include serial (6-wire), I2C, and SPI. Housed in a 28-HTSSOP surface mount package, this component operates within a voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Texas Instruments PCM1681PWPR technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 466mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 62mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 386mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Type | Analog, Digital |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1681PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
