
Texas Instruments PCM1710U/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Interface | Serial, Parallel, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Supply Type | Analog, Digital |
| Weight | 0.023986oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1710U/1KG4 to view detailed technical specifications.
No datasheet is available for this part.
