
Texas Instruments PCM1717E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | PCM1717 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 18mA |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1717E/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
