
Dual 18-bit digital-to-analog converter (DAC) featuring a serial interface and 48 kS/s sampling rate. Achieves 100dB signal-to-noise ratio with a 0.0104µs settling time. Operates with analog and digital supply types up to 5.5V, consuming 18mA supply current. Packaged in an SSOP-20 for surface mounting, this RoHS compliant component offers 2 DAC channels.
Texas Instruments PCM1717EG technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1717EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
