
18-bit stereo digital-to-analog converter (DAC) featuring a 100dB signal-to-noise ratio. This surface-mount IC operates with a 2.7V to 5.5V supply voltage and a nominal current of 18mA, supporting a conversion rate of up to 48kS/s. It offers two channels with 18-bit resolution and a serial interface, packaged in a 20-SSOP for efficient integration. The component is lead-free, RoHS compliant, and designed for operation between -25°C and 85°C.
Texas Instruments PCM1718E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 18mA |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1718E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.