
18-bit stereo digital-to-analog converter (DAC) featuring a 48 kS/s conversion rate and a 3-wire serial interface. This integrated circuit offers 100dB signal-to-noise ratio and a voltage output, operating from a 5V supply. Designed for surface mount applications, it is housed in an SSOP package and operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM1719E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1719E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
