
24-bit stereo digital-to-analog converter (DAC) featuring a serial 3-wire interface and a sampling rate of 96 kS/s. This surface-mount component offers a 100dB signal-to-noise ratio and operates from a 4.5V to 5.5V supply. The SSOP-20 package houses two DAC channels, providing a voltage output.
Texas Instruments PCM1720EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.006699oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1720EG4 to view detailed technical specifications.
No datasheet is available for this part.
