24-Bit, 2-Channel Digital-to-Analog Converter (DAC) IC with a 96 kS/s conversion rate. Features a 3-wire serial interface and operates from a 2.7V to 3.6V supply voltage, with a typical 3V operating voltage. Offers a 98dB Signal-to-Noise Ratio (SNR) and 24-bit resolution. Packaged in SSOP for surface mounting, this component is supplied on tape and reel.
Texas Instruments PCM1741E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 43mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1741 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 7mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1741E/2KG4 to view detailed technical specifications.
No datasheet is available for this part.