24-bit stereo digital-to-analog converter (DAC) IC featuring a 96kHz sampling rate. This audio amplifier component offers a 98dB signal-to-noise ratio and supports a 3-wire serial interface. Operating with a 2.7V to 3.6V supply voltage, it is designed for surface mounting in a 16-pin SSOP package. The component is lead-free and RoHS compliant, with a maximum power dissipation of 88mW.
Texas Instruments PCM1741EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 43mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | PCM1741 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 7mA |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1741EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
