
24-bit stereo digital-to-analog converter (DAC) with 106dB signal-to-noise ratio. Features a 192 kS/s conversion rate and a 3-wire serial interface. Operates from a 4.5V to 5.5V supply voltage, consuming 16mA nominal current. Packaged in a 16-SSOP for surface mounting, with a temperature range of -25°C to 85°C. RoHS compliant and lead-free.
Texas Instruments PCM1742KE/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 62mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | PCM1742 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1742KE/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
