
24-bit stereo digital-to-analog converter (DAC) with a 96 kS/s sampling rate. Features a serial interface, 2 DAC channels, and voltage output. Operates from a single 5V supply with a nominal current of 13mA, resulting in 65mW power consumption. Encased in a 14-pin SOIC package, suitable for surface mounting. Offers a signal-to-noise ratio of 95dB and operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM1744U/2K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 65mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Type | Single |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1744U/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
