2-channel, 24-bit digital-to-analog converter (DAC) featuring a delta-sigma architecture. This surface-mount IC offers a 96 kS/s conversion rate and operates from a 4.5V to 5.5V single supply voltage. It boasts a 95dB signal-to-noise ratio and a 24-bit resolution, with a voltage output type. Packaged in a 14-pin SOIC, this component is RoHS compliant and suitable for operation between -25°C and 85°C.
Texas Instruments PCM1744UG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 65mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Type | Single |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1744UG4 to view detailed technical specifications.
No datasheet is available for this part.