
Texas Instruments PCM1750U technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 210mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Series | PCM1750 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1750U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.