
Automotive stereo digital-to-analog converter (DAC) with 24-bit resolution and 106dB signal-to-noise ratio. Features a 192 kS/s conversion rate and a 3-wire serial interface. Operates from a 4.5V to 5.5V single supply voltage, with a power consumption of 80mW. Surface mountable in a 16-SSOP package, rated for -40°C to 105°C.
Texas Instruments PCM1753TDBQRQ1 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 80mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 21mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1753TDBQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.