
24-bit stereo digital-to-analog converter (DAC) with 98dB signal-to-noise ratio (SNR). Features a 48 kS/s conversion rate and a 3-wire serial interface. Operates from a 1.6V to 3.6V single supply voltage, with a typical power consumption of 6.5mW. Surface mountable in a VQFN package, this lead-free and RoHS compliant component offers two analog voltage outputs.
Texas Instruments PCM1771RGA technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 6.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Series | PCM1771 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1771RGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
