24-bit stereo digital-to-analog converter (DAC) featuring 98dB signal-to-noise ratio (SNR). This integrated circuit supports a 48 kS/s sampling rate and offers both serial (3-wire) and parallel interfaces. Operating from a single 2.4V supply, it consumes a low 6.5mW of power. The device is designed for surface mounting in a 20-VQFN package.
Texas Instruments PCM1772RGARG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM1772 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1772RGARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.