24-bit stereo digital-to-analog converter (DAC) with a 48 kS/s sampling rate. Features include a 98dB signal-to-noise ratio, serial 3-wire and parallel interface, and voltage output. Operates from a 2.4V single supply with a typical power consumption of 6.5mW. Packaged in a VQFN surface mount configuration, suitable for a wide operating temperature range of -25°C to 85°C.
Texas Instruments PCM1773RGAG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 48KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 12mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM1773 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 2.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1773RGAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.