
2-channel, 24-bit digital-to-analog converter (DAC) with a 192KS/s conversion rate. Features bipolar output polarity and a signal-to-noise ratio of 127dB. Operates from a 4.75V to 5.25V supply voltage, with a typical power consumption of 205mW. Supports I2C, SPI, and serial interfaces, with 3-wire and 4-wire capabilities. Surface mountable in a 28-pin SSOP package.
Texas Instruments PCM1792ADB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.95mm |
| Interface | I2C, SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 205mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 127dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1792ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
