
High-performance stereo digital-to-analog converter (DAC) featuring 24-bit resolution and a 132dB signal-to-noise ratio. Supports sampling rates up to 192kS/s with flexible I2C, Serial, 2-Wire, 4-Wire, SPI, and 3-Wire interfaces. Operates from a 4.75V to 5.25V supply with a nominal current of 45mA, consuming 205mW. Packaged in a 28-pin SSOP for surface mounting, this lead-free and RoHS-compliant component is designed for operation between -25°C and 85°C.
Texas Instruments PCM1792ADBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | I2C, Serial, 2-Wire, 4-WIRE, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 205mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1792A |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1792ADBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
