
High-performance stereo digital-to-analog converter (DAC) featuring 24-bit resolution and a 192 kS/s conversion rate. Offers a 127dB signal-to-noise ratio (SNR) for superior audio fidelity. Supports I2C, SPI, and various serial interface protocols for flexible integration. Operates within a 4.75V to 5.25V supply voltage range, with a nominal supply current of 45mA. Packaged in a 28-pin SSOP for surface mounting, with an operating temperature range of -25°C to 85°C.
Texas Instruments PCM1792ADBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | I2C, SPI, Serial, 2-Wire, 4-WIRE, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 205mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1792A |
| Signal to Noise Ratio (SNR) | 127dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1792ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
