24-bit stereo digital-to-analog converter (DAC) featuring a 192 kS/s conversion rate and a 3-wire serial interface. This integrated circuit offers a 113dB signal-to-noise ratio and operates from a 5V supply. Designed for surface mounting, it is housed in a 28-pin SSOP package and supports analog and digital supply types. The component has a maximum power dissipation of 170mW and an operating temperature range of -25°C to 85°C.
Texas Instruments PCM1793DBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1793 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 16mA |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1793DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.