
High-performance stereo digital-to-analog converter (DAC) featuring 24-bit resolution and a 127dB signal-to-noise ratio. This integrated circuit supports a sampling rate of up to 200 kS/s and operates with a 5V supply voltage. The device offers a 3-wire serial interface for hardware control and is housed in a 28-SSOP surface-mount package. Designed for demanding audio applications, it operates across a temperature range of -25°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments PCM1794ADBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 205mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | PCM1794A |
| Signal to Noise Ratio (SNR) | 127dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1794ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
