24-bit stereo digital-to-analog converter (DAC) featuring a 192 kS/s sampling rate and 127dB signal-to-noise ratio. This surface-mount component utilizes a 3-wire serial interface and operates with a 5V supply voltage. Packaged in an SSOP-28, it offers 2 channels with a 24-bit resolution and a maximum power dissipation of 250mW.
Texas Instruments PCM1794ADBRG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 45mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 205mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1794A |
| Signal to Noise Ratio (SNR) | 127dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1794ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.