
2-Channel, 24-bit Digital-to-Analog Converter (DAC) IC. Features a 192 kS/s conversion rate and 126dB Signal-to-Noise Ratio (SNR). Supports Serial, 3-Wire, SPI, and I2C interfaces. Operates from a 5V supply voltage (4.75V to 5.25V) with 25mA supply current and 115mW power consumption. Packaged in a 28-pin SSOP for surface mounting. RoHS compliant and lead-free.
Texas Instruments PCM1796DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE, SPI, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Current | 25mA |
| Supply Type | Analog, Digital |
| Weight | 0.010081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1796DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
