
24-bit stereo digital-to-analog converter (DAC) featuring 123dB signal-to-noise ratio (SNR) and a 192 kS/s conversion rate. This surface-mount component offers 2 analog outputs and utilizes a 3-wire serial interface for hardware control. Operating from a single 5V supply, it supports a temperature range of -25°C to 85°C and is lead-free and RoHS compliant. The 28-SSOP package contains two DAC channels, delivering high-fidelity audio conversion.
Texas Instruments PCM1798DBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 115mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1798 |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 20mA |
| Supply Type | Single |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1798DBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
