
20-bit, 2-channel stereo Analog-to-Digital Converter (ADC) with 95dB Signal-to-Noise Ratio (SNR). Features single-ended analog inputs and a serial interface. Operates with a 5V supply voltage, consuming 90mW of power. Packaged in a 24-SSOP surface-mount case with dimensions of 8.2mm x 5.3mm x 1.95mm. RoHS compliant and lead-free.
Texas Instruments PCM1800E technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM1800 |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Weight | 0.007764oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1800E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.