
Texas Instruments PCM1800E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Analog Inputs | 2 |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM1800 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1800E/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
