
16-bit stereo analog-to-digital converter (ADC) featuring 93dB signal-to-noise ratio (SNR) and single-ended inputs. This surface mount device operates with a 4.5V to 5.5V supply voltage, consuming 90mW of power. It supports a sampling rate of up to 48KS/s and utilizes a serial interface. Packaged in a 14-SOIC, this lead-free, RoHS compliant component is ideal for audio applications.
Texas Instruments PCM1801U/2K technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 48KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Series | PCM1801 |
| Signal to Noise Ratio (SNR) | 93dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1801U/2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
