
24-bit stereo analog-to-digital converter (ADC) with 105dB signal-to-noise ratio (SNR). Features two single-ended analog inputs and a 96 kS/s sampling rate. Operates with a 4.5V to 5.5V supply voltage and a typical 5V operating voltage. Packaged in a 20-SSOP surface-mount configuration, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments PCM1802DBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 183mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 176mW |
| Power Dissipation | 183mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | PCM1802 |
| Signal to Noise Ratio (SNR) | 105dB |
| Supply Current | 24mA |
| Supply Type | Analog, Digital |
| Weight | 0.006699oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1802DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
