
24-bit stereo analog-to-digital converter (ADC) featuring 103dB signal-to-noise ratio (SNR) and 2 analog input channels. This surface mount IC operates with a 4.5V to 5.5V supply voltage, consuming 77mW of power. The 20-SSOP package offers a 96kS/s sampling rate and a bipolar polarity. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments PCM1803ADBR technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 77mW |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 103dB |
| Supply Current | 11.7mA |
| Supply Type | Analog, Digital |
| Weight | 0.006699oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1803ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
